列印頁面
35 有存貨
需要更多?
35 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$506.010 |
| 10+ | NT$472.030 |
| 50+ | NT$460.030 |
價格Each
最少: 1
多項: 1
NT$506.01
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX2057ETX+
訂購代碼2909885
技術資料表
Frequency Min1.3GHz
Frequency Max2.7GHz
Gain15.5dB
Noise Figure Typ6dB
Frequency Response RF Min1.3GHz
RF IC Case StyleTQFN-EP
Frequency Response RF Max2.7GHz
Gain Typ15.5dB
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageTQFN-EP
No. of Pins36Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Frequency Min
1.3GHz
Gain
15.5dB
Frequency Response RF Min
1.3GHz
Frequency Response RF Max
2.7GHz
Supply Voltage Min
4.75V
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.7GHz
Noise Figure Typ
6dB
RF IC Case Style
TQFN-EP
Gain Typ
15.5dB
Supply Voltage Max
5.25V
No. of Pins
36Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85423390
US ECCN:5A991.g
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000074