TE CONNECTIVITY
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Attenuators
                                                                                                  5. RF Attenuators ICs
                                                                                                  列印頁面

                                                                                                  HMC305SLP4E

                                                                                                  Digital Attenuator, 400 MHz to 7 GHz, 15.5 dB/0.5 dB Step, 1.8 dB Loss, -40 to 105 °C, QFN-EP-24

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES HMC305SLP4E
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號HMC305SLP4E
                                                                                                  訂購代碼4034127
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  86 有存貨

                                                                                                  21 即日起您可預購補貨

                                                                                                  86 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$423.400
                                                                                                  10+NT$369.260
                                                                                                  25+NT$350.480
                                                                                                  100+NT$324.730
                                                                                                  250+NT$309.310
                                                                                                  500+NT$298.430
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$423.40
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號HMC305SLP4E
                                                                                                  訂購代碼4034127
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Frequency Max7GHz
                                                                                                  RF Primary FunctionZigBee Transceiver
                                                                                                  Frequency Response RF Min400MHz
                                                                                                  Frequency Min400MHz
                                                                                                  Attenuation Step Size0.5dB
                                                                                                  Frequency Response RF Max7GHz
                                                                                                  Insertion Loss1.8dB
                                                                                                  No. of Bits5bit
                                                                                                  Control Step Size0.5dB
                                                                                                  Supply Voltage Min3V
                                                                                                  RF Input Power28dBm
                                                                                                  Supply Voltage Max5.4V
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  Input Power Max28dBm
                                                                                                  Control Bits5bit
                                                                                                  Attenuation Typ15.5dB
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Max105°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  HMC305SLP4E is a broadband 5-bit positive control silicon IC digital attenuator with CMOS compatible serial-to-parallel driver. Five bit serial control words are used to select each attenuation state. Typical application includes cellular infrastructure, wireless infrastructure, microwave radio & VSAT, test instrumentation.

                                                                                                  • TTL/CMOS compatible serial data interface
                                                                                                  • SPI compatible serial output
                                                                                                  • Excellent attenuation accuracy is ±0.25dB typical bit error
                                                                                                  • ESD rating: Class 2 (2kV HBM)
                                                                                                  • Insertion loss is 1.0dB (typ, 0.4 to 1.4GHz, TA = +25°C, Vcc = +3.3V to +5V)
                                                                                                  • Attenuation range is 15.5dB (typ, 0.4 to 7.0GHz, TA = +25°C, Vcc = +3.3V to +5V)
                                                                                                  • Return loss (RF1 & RF2, all atten. states) is 25dB (typ, 0.4 to 1.4GHz, TA = +25°C)
                                                                                                  • Input power for 0.1dB compression is 28dBm (typ, 0.4 to 6.0GHz, TA = +25°C)
                                                                                                  • Input third order intercept point (two-tone input power = 16dBm each tone) is 52dBm (typ)
                                                                                                  • 24 lead QFN package, operating temperature range from -40 to +85°C

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Frequency Max

                                                                                                  7GHz

                                                                                                  Frequency Response RF Min

                                                                                                  400MHz

                                                                                                  Attenuation Step Size

                                                                                                  0.5dB

                                                                                                  Insertion Loss

                                                                                                  1.8dB

                                                                                                  Control Step Size

                                                                                                  0.5dB

                                                                                                  RF Input Power

                                                                                                  28dBm

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Control Bits

                                                                                                  5bit

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  RF Primary Function

                                                                                                  ZigBee Transceiver

                                                                                                  Frequency Min

                                                                                                  400MHz

                                                                                                  Frequency Response RF Max

                                                                                                  7GHz

                                                                                                  No. of Bits

                                                                                                  5bit

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Supply Voltage Max

                                                                                                  5.4V

                                                                                                  Input Power Max

                                                                                                  28dBm

                                                                                                  Attenuation Typ

                                                                                                  15.5dB

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741