列印頁面
圖片僅供舉例說明。 請參閱產品描述。
產品訊息
製造商產品編號M24LR16E-RMC6T/2
訂購代碼2849839RL
Product Range16Kbit I2C Serial EEPROM
技術資料表
Memory Size16Kbit
Frequency Min13.553MHz
Memory Density16Kbit
Frequency Max13.567MHz
Supply Voltage Min1.8V
RFID IC TypeRead, Write
EEPROM Memory Configuration2K x 8bit
Supply Voltage Max5.5V
Programmable Memory16Kbit
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageUFDFPN-EP
RF IC Case StyleUFDFPN-EP
No. of Pins8Pins
Memory Case StyleUFDFPN
InterfacesSerial I2C (2-Wire)
Product Range16Kbit I2C Serial EEPROM
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
產品總覽
Dynamic NFC/RFID tag IC with 16Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface.
- Belonging to ST25 family which includes all NFC/RF ID tag and reader products from ST
- Two wires I2C serial interface supports 400KHz protocol
- User configurable pin: RF write in progress or RF busy mode
- Energy harvesting (analogue pin for energy harvesting, 4 sink current configurable ranges)
- 2048 bytes in I2C mode, 512 blocks of 32 bits in RF mode
- Write cycling endurance: 1 million write cycles at 25°C
- More than 40-year data retention
- Multiple password protection in RF mode
- Single password protection in I2C mode
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Memory Size
16Kbit
Memory Density
16Kbit
Supply Voltage Min
1.8V
EEPROM Memory Configuration
2K x 8bit
Programmable Memory
16Kbit
Clock Frequency
400kHz
IC Case / Package
UFDFPN-EP
No. of Pins
8Pins
Interfaces
Serial I2C (2-Wire)
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Min
13.553MHz
Frequency Max
13.567MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
RF IC Case Style
UFDFPN-EP
Memory Case Style
UFDFPN
Product Range
16Kbit I2C Serial EEPROM
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85423275
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002