列印頁面
2,980 有存貨
需要更多?
2980 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$178.360 |
| 10+ | NT$138.660 |
| 25+ | NT$125.530 |
| 50+ | NT$121.690 |
| 100+ | NT$117.850 |
| 250+ | NT$115.640 |
價格Each
最少: 1
多項: 1
NT$178.36
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
PCF7936AA/3851/C/6 is a transponder providing fully integrated remote keyless entry solutions. The transponder requires no battery supply, so full operation is guaranteed, even when the battery is low. Ideal for today’s advanced vehicle access applications, the PCF7961 security transponder, microcontroller and radio transmitter IC fits compact key designs and ensures cost-effective solutions.
- Single-chip security transponder and keyless entry solution with on-chip UHF transmitter
- Low-power RISC programmable device operation
- On-chip, PLL-based UHF transmitter (315MHz)
- Programmable ASK/FSK modulation characteristics
- Up to seven command button inputs
- On-chip memory - 16 Kbytes of E-ROM, 512 bytes of EEPROM, 192 bytes of RAM
- Single lithium cell operation (2.1 to 3.6V)
- Highly integrated for minimum board space and low bill of materials
- Easy application, low power consumption
技術規格
Frequency Min
315MHz
RFID IC Type
Read, Write
Supply Voltage Max
3.6V
IC Case / Package
Die
No. of Pins
-
MSL
-
Frequency Max
434MHz
Supply Voltage Min
2.1V
Programmable Memory
512 bytes
RF IC Case Style
Die
Product Range
-
SVHC
No SVHC (27-Jun-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.003629