TE CONNECTIVITY
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RFID
                                                                                                  列印頁面

                                                                                                  M24LR04E-RMC6T/2

                                                                                                  EEPROM, 4KBIT, I2C, 400KHZ, UFDFPN-8

                                                                                                  STMICROELECTRONICS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  STMICROELECTRONICS M24LR04E-RMC6T/2
                                                                                                  製造商STMICROELECTRONICS
                                                                                                  製造商產品編號M24LR04E-RMC6T/2
                                                                                                  訂購代碼2849838RL
                                                                                                  Product Range4Kbit I2C Serial EEPROM
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  包裝選項
                                                                                                  2,001 有存貨

                                                                                                  需要更多?

                                                                                                  2001 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  100+NT$27.370
                                                                                                  250+NT$25.640
                                                                                                  500+NT$24.480
                                                                                                  1000+NT$20.670
                                                                                                  2500+NT$20.260
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 100
                                                                                                  多項: 1
                                                                                                  NT$2,737.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  STMICROELECTRONICS
                                                                                                  製造商STMICROELECTRONICS
                                                                                                  製造商產品編號M24LR04E-RMC6T/2
                                                                                                  訂購代碼2849838RL
                                                                                                  Product Range4Kbit I2C Serial EEPROM
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Memory Size4Kbit
                                                                                                  Frequency Min13.553MHz
                                                                                                  Memory Density4Kbit
                                                                                                  Frequency Max13.567MHz
                                                                                                  Supply Voltage Min1.8V
                                                                                                  EEPROM Memory Configuration512 x 8bit
                                                                                                  RFID IC TypeRead, Write
                                                                                                  Programmable Memory4Kbit
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Memory Interface TypeSerial I2C (2-Wire)
                                                                                                  Clock Frequency Max400kHz
                                                                                                  IC Case / PackageUFDFPN-EP
                                                                                                  Clock Frequency400kHz
                                                                                                  No. of Pins8Pins
                                                                                                  Memory Case StyleUFDFPN
                                                                                                  RF IC Case StyleUFDFPN-EP
                                                                                                  InterfacesSerial I2C (2-Wire)
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range4Kbit I2C Serial EEPROM
                                                                                                  Operating Temperature Max85°C
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  Dynamic NFC/RFID tag IC with 4Kbit EEPROM, energy harvesting, I2C bus and ISO 15693 RF interface.

                                                                                                  • Belonging to ST25 family which includes all NFC/RF ID tag and reader products from ST
                                                                                                  • Two wires I2C serial interface supports 400KHz protocol
                                                                                                  • User configurable pin: RF write in progress or RF busy mode
                                                                                                  • Energy harvesting (analogue pin for energy harvesting, 4 sink current configurable ranges)
                                                                                                  • 512 bytes in I2C mode, 128 blocks of 32 bits in RF mode
                                                                                                  • Write cycling endurance: 1 million write cycles at 25°C
                                                                                                  • More than 40-year data retention
                                                                                                  • Multiple password protection in RF mode
                                                                                                  • Single password protection in I2C mode

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Memory Size

                                                                                                  4Kbit

                                                                                                  Memory Density

                                                                                                  4Kbit

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  RFID IC Type

                                                                                                  Read, Write

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Clock Frequency Max

                                                                                                  400kHz

                                                                                                  Clock Frequency

                                                                                                  400kHz

                                                                                                  Memory Case Style

                                                                                                  UFDFPN

                                                                                                  Interfaces

                                                                                                  Serial I2C (2-Wire)

                                                                                                  Product Range

                                                                                                  4Kbit I2C Serial EEPROM

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Frequency Min

                                                                                                  13.553MHz

                                                                                                  Frequency Max

                                                                                                  13.567MHz

                                                                                                  EEPROM Memory Configuration

                                                                                                  512 x 8bit

                                                                                                  Programmable Memory

                                                                                                  4Kbit

                                                                                                  Memory Interface Type

                                                                                                  Serial I2C (2-Wire)

                                                                                                  IC Case / Package

                                                                                                  UFDFPN-EP

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  RF IC Case Style

                                                                                                  UFDFPN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423275
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.002
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741