2. Semiconductors - ICs
                                                                                                  3. Special Function
                                                                                                  列印頁面

                                                                                                  DS1321+

                                                                                                  Nonvolatile Controller with Lithium Battery Monitor, 4.75 V to 5.5 V in, DIP-16

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES DS1321+
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號DS1321+
                                                                                                  訂購代碼2514436
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號DS1321+
                                                                                                  訂購代碼2514436
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  IC FunctionNonvolatile Controller with Lithium Battery Monitor
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Package TypeDIP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  The DS1321+ is a flexible non-volatile controller with lithium battery monitor in 16 pin DIP package. It is a CMOS circuit which solves application problem of converting CMOS SRAMs into non-volatile memory. Incoming power is monitored for an out of tolerance condition when such condition is detected, chip enable outputs are inhibited to accomplish write protection and battery is switched on to supply SRAMs with uninterrupted power. Special circuitry uses low leakage CMOS process which affords precise voltage detection at extremely low battery consumption. One DS1321 can support as many as four SRAMs arranged in any of three memory configurations. In addition to battery backup support, the DS1321 performs important function of monitoring remaining capacity of lithium battery and providing warning before battery reaches end of life. The device performs such measurement by periodically comparing voltage of battery as it supports an internal resistive load with selected reference voltage.

                                                                                                  • Supply voltage range from 4.75V to 5.5V (TOL=GND) and 4.5V to 5.5V ( TOL=VCCO)
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • VCC trip point of 4.62V (TOL=GND) and 4.37V (TOL=VCCO)
                                                                                                  • Operating current (TTL inputs) of 1mA and 100μA (CMOS inputs)
                                                                                                  • Automatically switches to battery backup supply when VCC power failure occurs
                                                                                                  • Monitors voltage of lithium cell and provides advanced warning of impending battery failure
                                                                                                  • Signals low battery condition on active low battery warning output signal
                                                                                                  • Resets processor when power failure occurs and holds processor in reset during system power-up
                                                                                                  • Optional 5% or 10% power fail detection
                                                                                                  • Unconditionally write protects SRAM when VCC is out of tolerance

                                                                                                  應用

                                                                                                  Embedded Design & Development

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  IC Function

                                                                                                  Nonvolatile Controller with Lithium Battery Monitor

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  IC Package Type

                                                                                                  DIP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  技術文件 (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.004082