列印頁面
圖片僅供舉例說明。 請參閱產品描述。

5,770 有存貨
6,000 即日起您可預購補貨
5,770 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 5+ | NT$14.750 |
| 10+ | NT$10.180 |
| 100+ | NT$7.890 |
| 500+ | NT$6.940 |
| 1000+ | NT$6.650 |
| 5000+ | NT$6.270 |
| 10000+ | NT$6.090 |
價格Each
最少: 5
多項: 5
NT$73.75
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NEXPERIA
製造商產品編號74HC4051BQ,115复制
製造商標準前置時間54 週
訂購代碼2164756
Product Range74HC4051; 74HCT4051
技術資料表
No. of Circuits8Circuits
Power Supply TypeSingle Supply
Supply Voltage Range2V to 10V
IC Case / PackageDQFN
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ70ohm
On Resistance Max130ohm
Switch ConfigurationSP8T
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range74HC4051; 74HCT4051
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The 74HC4051 is a single-pole octal-throw analog switch (SP8T) suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E).
- Wide analog input voltage range from -5V to +5V
- Complies with JEDEC standard no. 7A
- Logic level translation: to enable 5V logic to communicate with +/-5V analog signals
應用
Electronics Design
技術規格
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
IC Case / Package
DQFN
No. of Channels
1Channels
On Resistance Max
130ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Circuits
8Circuits
Supply Voltage Range
2V to 10V
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SP8T
Interfaces
-
Operating Temperature Min
-40°C
Product Range
74HC4051; 74HCT4051
MSL
MSL 1 - Unlimited
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000023