找到的與 "st-wireless" 相符的結果 26
檢視
買方
工程師
製造商
包裝
類別
Semiconductors - ICs
(26)
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$112.520 10+ NT$88.240 25+ NT$82.000 50+ NT$66.770 100+ NT$63.840 其他價格... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ NT$290.480 10+ NT$204.750 25+ NT$195.400 50+ NT$182.990 100+ NT$170.580 其他價格... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 128KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ NT$296.730 10+ NT$232.670 25+ NT$228.500 50+ NT$201.900 100+ NT$198.150 其他價格... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 100Pins | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ NT$206.000 10+ NT$180.980 | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ NT$245.510 10+ NT$245.370 25+ NT$245.220 50+ NT$245.070 100+ NT$244.920 其他價格... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ NT$280.630 10+ NT$219.170 25+ NT$204.050 50+ NT$193.370 100+ NT$182.690 其他價格... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$150.480 10+ NT$145.290 25+ NT$140.090 50+ NT$134.890 100+ NT$129.700 其他價格... | - | - | - | - | - | 72Pins | - | - | - | - | - | - | - | - | 0°C | 85°C | - | - | - | - | |||||
Each | 1+ NT$269.490 10+ NT$210.190 25+ NT$195.360 50+ NT$185.210 100+ NT$175.050 其他價格... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | 48KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ NT$233.830 10+ NT$173.560 25+ NT$161.950 50+ NT$156.150 100+ NT$150.340 其他價格... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 64KB | 48Pins | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ NT$157.010 10+ NT$124.800 25+ NT$117.240 50+ NT$111.990 100+ NT$106.730 其他價格... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ NT$59.110 10+ NT$36.460 50+ NT$36.260 100+ NT$36.050 250+ NT$35.850 其他價格... | STM8 Family STM8L Series Microcontrollers | STM8 | - | 16MHz | 8KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$128.980 10+ NT$98.410 25+ NT$90.530 50+ NT$88.920 100+ NT$87.300 其他價格... | - | - | - | - | - | 8Pins | DFN | - | I2C | - | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ NT$93.950 10+ NT$70.620 25+ NT$59.770 50+ NT$58.460 100+ NT$57.140 其他價格... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, I2S, SPI, UART | 4KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ NT$193.800 10+ NT$190.180 25+ NT$188.540 50+ NT$187.890 100+ NT$187.230 其他價格... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 64Pins | LQFP | 50I/O's | I2C, SPI, USART, USB | 48KB | 21Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$121.040 10+ NT$104.970 25+ NT$99.090 50+ NT$95.490 100+ NT$92.420 其他價格... | - | - | - | - | - | 40Pins | WLCSP | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ NT$245.020 10+ NT$189.920 25+ NT$176.390 50+ NT$167.260 100+ NT$158.130 其他價格... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ NT$229.290 10+ NT$179.360 25+ NT$166.520 50+ NT$159.570 100+ NT$152.610 其他價格... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ NT$342.900 10+ NT$267.160 25+ NT$252.290 50+ NT$238.430 100+ NT$224.560 其他價格... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||||
STMICROELECTRONICS | Each | 1+ NT$117.910 10+ NT$93.160 25+ NT$89.580 50+ NT$86.210 100+ NT$83.050 其他價格... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ NT$151.040 10+ NT$115.940 25+ NT$106.930 50+ NT$102.110 100+ NT$97.290 其他價格... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+ NT$349.830 10+ NT$261.530 25+ NT$243.490 50+ NT$238.730 100+ NT$233.960 其他價格... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 100Pins | LQFP | 82I/O's | I2C, SPI, USART, USB | 48KB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ NT$192.910 10+ NT$152.460 25+ NT$143.420 50+ NT$138.060 100+ NT$132.710 其他價格... | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 36MHz | 128KB | 48Pins | UFQFPN | 37I/O's | I2C, SPI, USART | 16KB | 110Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ NT$414.200 10+ NT$327.210 25+ NT$288.810 50+ NT$283.890 100+ NT$278.960 其他價格... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 144Pins | LQFP | 114I/O's | I2C, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ NT$393.670 10+ NT$319.720 25+ NT$279.950 50+ NT$268.950 100+ NT$257.940 其他價格... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 144Pins | LQFP | 114I/O's | I2C, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||
Each | 1+ NT$394.360 10+ NT$315.640 25+ NT$297.400 50+ NT$286.490 100+ NT$275.530 其他價格... | STM32 Family STM32L1 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32MHz | 384KB | 132Pins | BGA | 108I/O's | I2C, SPI, USART, USB | 48KB | 40Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | ||||||