列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,265.380 |
價格Each
最少: 1
多項: 1
NT$8,265.38
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號S15S-R1000-MQ复制
製造商標準前置時間7 週
訂購代碼4380458
Product RangeS15S Series
技術資料表
Sensor Output TypeModbus
Supply Voltage Range10V to 30V
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Measured CurrentAC
Accuracy5%
Current Sensor TechnologyRogowski Coil
Current Measuring Range AC1kA
Primary Current1kA
Accuracy %5%
Sensor Mounting-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeS15S Series
SVHCNo SVHC (15-Jan-2018)
產品總覽
S15S-R1000-MQ is a S15S series Rogowski coil current sensor. It is used to monitor AC currents for various devices. It takes a high current input and produces a proportional low-voltage, low-current signal that is then converted into Modbus. The compact size and the ability to easily install on conductors make them well-suited for installation on existing applications.
- Monitors AC current of motors, sub-panels, and facilities
- Pre-scaled and pre-configured sensor with a Modbus output
- Sensing loop can be opened, allowing for simple installation
- 50mm coil diameter, 10000A AC current range
- IP65, IP67, IP68 rating, 4 connector 1 pin count, male connector 1 gender
- <lt/>50mA current, 10 to 30VDC voltage range
- Current transformer input, modbus output, integral M12 connector 1
技術規格
Sensor Output Type
Modbus
Supply Voltage DC Min
10V
Measured Current
AC
Current Sensor Technology
Rogowski Coil
Primary Current
1kA
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Range
10V to 30V
Supply Voltage DC Max
30V
Accuracy
5%
Current Measuring Range AC
1kA
Accuracy %
5%
Operating Temperature Min
-30°C
Product Range
S15S Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90303370
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.172368