列印頁面
圖片僅供舉例說明。 請參閱產品描述。
528 有存貨
需要更多?
528 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$664.990 |
| 10+ | NT$641.780 |
| 25+ | NT$635.780 |
| 50+ | NT$629.780 |
| 100+ | NT$623.770 |
價格Each (Supplied on Cut Tape)
最少: 1
多項: 1
NT$664.99
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商HONEYWELL
製造商產品編號HIH8120-021-001
訂購代碼2356756
Product RangeHumidIcon HIH8000 Series
技術資料表
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.8°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleSIP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product RangeHumidIcon HIH8000 Series
MSL-
產品總覽
The HIH8120-021-001 is a Digital Humidity/Temperature Sensor are digital output-type relative humidity (RH) and temperature sensors combined in the same package. These sensors provide an accuracy level of ±2.0%RH. Industry-leading long-term stability. True temperature-compensated digital I²C or SPI output. Non-condensing. Without filter.
- Industry-leading long term stability (1.2 %RH over five years)
- Industry-leading reliability
- Energy efficient
- High resolution
- Without filter
應用
Industrial
技術規格
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.8°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
4Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
-
Humidity Accuracy
± 2% RH
RH Response Time
6s
Sensor Interface Type
I2C
Sensor Case Style
SIP
Operating Temperature Min
-40°C
Supply Voltage Min
2.3V
Product Range
HumidIcon HIH8000 Series
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:90261029
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.001361