列印頁面
6 有存貨
需要更多?
6 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,297.390 |
| 5+ | NT$2,260.060 |
| 10+ | NT$2,200.940 |
| 25+ | NT$2,141.810 |
價格Each
最少: 1
多項: 1
NT$2,297.39
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商HAMAMATSU
製造商產品編號S11108
訂購代碼3134749
技術資料表
Active Pixel Size2048
Pixel Size (H x W)14µm x 14µm
Frames per Second-
Image Colour-
Sensor Case / PackageLCP
Sensor Case StyleLCP
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
產品總覽
S11108 is a CMOS linear image sensor that achieves high sensitivity by adding an amplifier to each pixel. It has a long photosensitive area (effective photosensitive area length: 28.672mm) consisting of 2048 pixels, each with a pixel size of 14 × 14μm. Application includes position detection, image reading, encoder, barcode reader.
- Effective photosensitive area length is 28.672mm, high sensitivity is 50V/(lx・s)
- Simultaneous charge integration for all pixels
- Variable integration time function (electronic shutter function)
- 5V single power supply operation
- Built-in timing generator allows operation with only start and clock pulse inputs
- Video data rate is 10MHz max, small input terminal capacitance is 5pF
- Supply voltage range from 4.75 to 5.25VDD (Ta = 25°C)
- Output impedance range from 70 to 260 ohm (Ta = 25°C)
- Current consumption is 30mA typ (Ta = 25°C)
- 12 pins LCP package, operating temperature range from -40 to 85°C
技術規格
Active Pixel Size
2048
Frames per Second
-
Sensor Case / Package
LCP
No. of Pins
24Pins
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Product Range
-
Pixel Size (H x W)
14µm x 14µm
Image Colour
-
Sensor Case Style
LCP
Supply Voltage Min
4.75V
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.0018