有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$14,843.560 |
| 10+ | NT$14,534.490 |
產品訊息
| 製造商 | ANALOG DEVICES |
|---|---|
| 製造商產品編號 | ADIS16500AMLZ复制 |
| 製造商標準前置時間 | 23 週 |
| 訂購代碼 | 4030170 |
| 技術資料表 | |
| Sensor Type | Accelerometer, Gyroscope |
| MEMS Module Function | Tri-Axis Gyroscope, Tri-Axis Accelerometer |
| Sensing Axis | X, Y, Z |
| Supply Voltage Min | 3V |
| Sensor Case Style | BGA |
| Supply Voltage Max | 3.6V |
| Sensor Case / Package | BGA |
| No. of Pins | 100Pins |
| Sensing Range - Accelerometer | ± 40g |
| Sensing Range - Gyroscope | ± 2000°/s |
| Temperature Sensing Range | - |
| Output Interface | SPI |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 5 - 48 hours |
| SVHC | No SVHC (04-Feb-2026) |
產品總覽
ADIS16500 is a precision, miniature micro electro mechanical system (MEMS) inertial measurement unit (IMU) that includes a triaxial gyroscope and a triaxial accelerometer. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). As a result, each sensor has dynamic compensation formulas that provide accurate sensor measurements over a broad set of conditions. It provides a simplified, cost effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. It is used in application like navigation, stabilization, and instrumentation, unmanned and autonomous vehicles, smart agriculture and construction machinery, factory/industrial automation, robotics, virtual/augmented reality, internet of moving things.
- Gyroscope dynamic range is ±2000°/sec minimum, 19,600m/sec² mechanical shock survivability
- Gyroscope in run bias stability is 8.1°/hr typ at (TC = 25°C)
- Gyroscope angular random walk is 0.29°/√hr typ at ((TC= 25°C)
- Accelerometer dynamic range is ±392m/sec² min at (TC) = 25°C)
- Factory calibrated sensitivity, bias, and axial alignment
- SPI compatible data communications, programmable operation and control
- Automatic and manual bias correction controls
- External sync modes: direct, scaled, and output, on demand self-test of inertial sensors
- On demand self-test of flash memory, single-supply operation (VDD) is 3V to 3.6V
- Operating temperature is -25°C to +85°C, package style is 100-ball ball grid array module [BGA]
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
| Sensor Type | Accelerometer, Gyroscope |
|---|---|
| Sensing Axis | X, Y, Z |
| Sensor Case Style | BGA |
| Sensor Case / Package | BGA |
| Sensing Range - Accelerometer | ± 40g |
| Temperature Sensing Range | - |
| Operating Temperature Min | -25°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| MEMS Module Function | Tri-Axis Gyroscope, Tri-Axis Accelerometer |
|---|---|
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 100Pins |
| Sensing Range - Gyroscope | ± 2000°/s |
| Output Interface | SPI |
| Operating Temperature Max | 85°C |
| MSL | MSL 5 - 48 hours |
技術文件 (1)
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Philippines 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85423990 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .311618 |