| 製造商 | AMS OSRAM GROUP |
|---|---|
| 製造商產品編號 | TSL25413M复制 |
| 製造商標準前置時間 | 14 週 |
| 訂購代碼 | 複捲式4158721RL 條帶式包裝4158721 |
| Product Range | TSL2541 Series |
| 其他名稱 | TSL25413M OQFN10 LF T&RDP, Q65114A1091 |
| 您的零件号 | |
| 技術資料表 |
需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$61.220 | NT$61.22 |
| 總計 價格 | NT$61.22 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$61.220 |
| 10+ | NT$46.000 |
| 25+ | NT$43.440 |
| 50+ | NT$40.830 |
| 100+ | NT$35.270 |
| 500+ | NT$30.570 |
產品訊息
| 製造商 | AMS OSRAM GROUP |
|---|---|
| 製造商產品編號 | TSL25413M复制 |
| 製造商標準前置時間 | 14 週 |
| 訂購代碼 | 複捲式4158721RL 條帶式包裝4158721 |
| Product Range | TSL2541 Series |
| 其他名稱 | TSL25413M OQFN10 LF T&RDP, Q65114A1091 |
| 技術資料表 | |
| Sensor Output Type | I2C Digital |
| Wavelength of Peak Sensitivity | 950nm |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 2V |
| Ambient Light Sensor Case Style | OQFN |
| No. of Pins | 10Pins |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Product Range | TSL2541 Series |
| SVHC | No SVHC (21-Jan-2025) |
產品總覽
TSL25413M is an ALS, light-to-digital sensor. It is a very high sensitivity light-to-digital converter that transforms light intensity into a digital signal output capable of direct I²C interface. The ALS sensor features 2 output channels, a visible channel, and an IR channel. The visible channel has a photodiode with a UV and IR blocking filter whereas the IR channel has a photodiode with an IR pass filter. Each channel has a dedicated data converter producing a 16-bit output. This architecture allows applications to accurately measure ambient light which enables devices to calculate illuminance to control a display backlight. The application includes ambient light sensing, and display backlight control.
- Single device integrated optical solution
- Power management features, I²C fast mode interface compatible
- Accurate ambient light sensing
- Photopic ambient light sense (ALS), UV / IR blocking filter
- Programmable gain and integration time
- Reduced power consumption, 1.8V power supply with 1.8V I²C bus, 39h I²C address
- Supply voltage range from 1.7 to 2.0V
- Oscillator frequency is 8.107MHz typ (VDD = 1.8V, TA = 25°C)
- Supply current is 90μA typ (Active ALS State (PON=AEN=1), VDD = 1.8V, TA = 25°C)
- OQFN package
技術規格
| Sensor Output Type | I2C Digital |
|---|---|
| Supply Voltage Min | 1.7V |
| Ambient Light Sensor Case Style | OQFN |
| Operating Temperature Min | -30°C |
| Product Range | TSL2541 Series |
| Wavelength of Peak Sensitivity | 950nm |
|---|---|
| Supply Voltage Max | 2V |
| No. of Pins | 10Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (21-Jan-2025) |
相關產品
找到 1 個產品
法規與環境保護
| 原產地: 承擔產品生產最後程序之國家原產地: | Taiwan 承擔產品生產最後程序之國家 |
|---|---|
| 關稅編號: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| 符合 RoHS 規定: | 是 RoHS |
| 符合 RoHS 鄰苯二甲酸酯類規定: | 是 RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| 下載產品合規憑證 | 產品合規憑證 |
| 重量 (公斤): | .00001 |