列印頁面
圖片僅供舉例說明。 請參閱產品描述。
227 有存貨
需要更多?
227 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$159.830 |
| 5+ | NT$158.360 |
| 10+ | NT$156.890 |
| 50+ | NT$155.420 |
| 100+ | NT$153.950 |
| 250+ | NT$150.880 |
價格Each
最少: 1
多項: 1
NT$159.83
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號OPB704WZ
訂購代碼1678633
技術資料表
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Sensing Distance3.8mm
Forward Current If40mA
Supply Voltage Max-
Reverse Voltage Vr2V
Sensor Case / PackageModule
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Collector Current IC Max25mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
產品總覽
The OPB704WZ is a Reflective Object Sensor consist of an infrared (890nm) light emitting diode (LED) and a NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housing and are designed for PC board mounting. It is designed for remote mounting to utilize interconnect wires of UL approved 26AWG, 24-inch (61cm) minimum length, stripped and tinned.
- 890nm LED peak
- 26AWG Wire in 24"
- 100mW Power dissipation
應用
Sensing & Instrumentation, Automation & Process Control, Safety, Hobby & Education
技術規格
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
40mA
Reverse Voltage Vr
2V
Collector Emitter Voltage V(br)ceo
30V
Collector Current IC Max
25mA
Sensor Output Type
Phototransistor
Sensor Mounting
Cable
Operating Temperature Max
80°C
Qualification
-
Sensing Distance / Slot Width
-
Sensing Distance
3.8mm
Supply Voltage Max
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:85414900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.006804