列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$10,186.960 |
價格Each
最少: 1
多項: 1
NT$10,186.96
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SICK
製造商產品編號WS/WE150-P430
訂購代碼4058155
Product RangeW150 Series
其他名稱6011032
技術資料表
Sensing Range Max4.4m
Sensing Distance Max4.4m
Sensor Output TypePNP
Sensing MethodThrough Beam
Product RangeW150 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
產品總覽
- W150 series miniature photoelectric sensor
- Through-beam photoelectric sensor functional principle, rectangular housing design (light emission)
- 0m to 4m sensing range, 6° focus, visible red type of light
- LED light source, 6° angle of dispersion, potentiometer 270° adjustment
- 10VDC to 30VDC supply voltage range, 20mA current consumption, PNP switching output
- Light/dark switching mode, ≤ 100mA max output current, 1,000Hz switching frequency
- Male connector M8, 4-pin connection type, IP67 rating
- Ambient operating temperature range from -25°C to +55°C
- Dimension (W x H x D) is 10 x 28 x 17.5mm
- UL file No. NRNT2.E128350 & NRNT8.E128350
內容
W150 series miniature photoelectric sensor, BEF-W150-A mounting bracket.
技術規格
Sensing Range Max
4.4m
Sensor Output Type
PNP
Product Range
W150 Series
Connection Method
M8 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
4.4m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85365019
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.04783