需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$17,333.540 |
產品訊息
產品總覽
Q60VR3LAF1400Q1 is a Q60 series laser adjustable field sensor. It is a long-range background suppression sensor that detects objects within a defined sensing field and ignores objects located beyond the sensing field cutoff. Two-turn, logarithmic cutoff point adjustment for easy setting of the cutoff point at long range; rotating pointer indicates relative cutoff point setting. It is easy to push the buttons or remote programming of light/dark operation and output timing, continuous status indicators verify all settings at a glance.
- 200mm to 1400mm (8in to 55in) cutoff point range, 4-pin Micro-style QD cable
- Universal supply voltage range from 12VDC to 250VDC or 24VAC to 250VAC
- E/M relay (SPST), normally open contact output type
- Output ON and/or OFF delays adjustable from 8 milliseconds to 16 seconds
- Tough ABS/polycarbonate blend housing is rated IEC IP67; NEMA 6
- 200mm to 1400mm (8 in to 55in) Adjustable cut-off point range
- Integral QD connection, IP67 rating, NEMA 4X rating
- Operating temperature range from -10 to 45°C
警告
Not to be used for personnel protection. Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
技術規格
Photoelectric Sensor
1.4m
12V
SPST Electromechanical Relay
Q60 Series
12VDC
Red Laser
IP67
45°C
1.4m
Background Suppression, Proximity
Relay
250V
4 Pin 1/2" Integral Quick Disconnect Connector
250VDC
-
-10°C
No SVHC (15-Jan-2018)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證