2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  列印頁面

                                                                                                  6742-50

                                                                                                  Pressure Switch, 1/8" BSPT, 8 psi, 18 psi, DPDT, 250 VAC

                                                                                                  HERGA
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  HERGA 6742-50
                                                                                                  製造商HERGA
                                                                                                  製造商產品編號6742-50
                                                                                                  訂購代碼7230473
                                                                                                  Product Range6742 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  HERGA
                                                                                                  製造商HERGA
                                                                                                  製造商產品編號6742-50
                                                                                                  訂購代碼7230473
                                                                                                  Product Range6742 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Pressure Type-
                                                                                                  Pressure Fitting Style1/8" BSPT
                                                                                                  Pressure Port Type1/8" BSPT
                                                                                                  Operating Pressure Min8psi
                                                                                                  Operating Pressure Max18psi
                                                                                                  Sensor MountingPanel / Chassis
                                                                                                  Contact ConfigurationDPDT
                                                                                                  Switching Voltage Max250VAC
                                                                                                  Electrical ConnectionQuick Connect
                                                                                                  Switching Current Max21A
                                                                                                  Switching Voltage DC Resistive6V
                                                                                                  Switching Current DC Resistive21A
                                                                                                  Pressure Port Size1/8"
                                                                                                  Transducer Connection / TerminationQuick Connect
                                                                                                  Deadband Min-
                                                                                                  Deadband Max-
                                                                                                  Operating Temperature Min-5°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range6742 Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  技術規格

                                                                                                  Pressure Type

                                                                                                  -

                                                                                                  Pressure Port Type

                                                                                                  1/8" BSPT

                                                                                                  Operating Pressure Max

                                                                                                  18psi

                                                                                                  Contact Configuration

                                                                                                  DPDT

                                                                                                  Electrical Connection

                                                                                                  Quick Connect

                                                                                                  Switching Voltage DC Resistive

                                                                                                  6V

                                                                                                  Pressure Port Size

                                                                                                  1/8"

                                                                                                  Deadband Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -5°C

                                                                                                  Product Range

                                                                                                  6742 Series

                                                                                                  Pressure Fitting Style

                                                                                                  1/8" BSPT

                                                                                                  Operating Pressure Min

                                                                                                  8psi

                                                                                                  Sensor Mounting

                                                                                                  Panel / Chassis

                                                                                                  Switching Voltage Max

                                                                                                  250VAC

                                                                                                  Switching Current Max

                                                                                                  21A

                                                                                                  Switching Current DC Resistive

                                                                                                  21A

                                                                                                  Transducer Connection / Termination

                                                                                                  Quick Connect

                                                                                                  Deadband Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90329000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.076