TE CONNECTIVITY
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Inductive Proximity Sensors
                                                                                                  列印頁面

                                                                                                  GX-F8A-P

                                                                                                  Inductive Proximity Sensor, Rectangular, GX-F Series, Stable, 2.5 mm, PNP, 12 to 24 V, Pre-Wired

                                                                                                  PANASONIC
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  PANASONIC GX-F8A-P
                                                                                                  製造商PANASONIC
                                                                                                  製造商產品編號GX-F8A-P
                                                                                                  訂購代碼2776707
                                                                                                  Product RangeGX-F Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  84 有存貨

                                                                                                  9 即日起您可預購補貨

                                                                                                  84 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$2,572.210
                                                                                                  5+NT$2,250.690
                                                                                                  10+NT$1,864.860
                                                                                                  25+NT$1,671.940
                                                                                                  50+NT$1,543.330
                                                                                                  100+NT$1,440.440
                                                                                                  500+NT$1,363.270
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$2,572.21
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  PANASONIC
                                                                                                  製造商PANASONIC
                                                                                                  製造商產品編號GX-F8A-P
                                                                                                  訂購代碼2776707
                                                                                                  Product RangeGX-F Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Sensing Range Max2.1mm
                                                                                                  Sensor TypeInductive Proximity Sensor
                                                                                                  Operating Temperature Max70°C
                                                                                                  Sensing Distance Min-
                                                                                                  Sensor Output TypePNP-NO
                                                                                                  Sensing Distance Max2.5mm
                                                                                                  Supply Voltage DC Min12V
                                                                                                  Sensing Distance Nom-
                                                                                                  Supply Voltage Min12VDC
                                                                                                  Supply Voltage DC Max24V
                                                                                                  Supply Voltage Max24VDC
                                                                                                  Sensor Output TypePNP, NO
                                                                                                  Sensor Case / PackageModule
                                                                                                  Sensor TerminalsCable
                                                                                                  Sensor Body MaterialPBT (Polybutylene Terephthalate)
                                                                                                  IP RatingIP68, IP68G
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Product RangeGX-F Series
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  The GX-F8A-P is a rectangular-shaped Inductive Proximity Sensor with PNP open-collector transistor output. It offers normally open output operation, front sensing and 2.5mm maximum sensing range. Thorough adjustment and control of sensing sensitivity greatly reduces individual sensor differences and variations. The work of adjusting sensor positions when using multiple sensors and when sensors have been replaced is much easier. The new integrated construction method used provides shock resistance of 10000m/s² and vibration resistance clears durability tests of between 10 and 500Hz.

                                                                                                  • Can be installed with ample space
                                                                                                  • Environmental resistance
                                                                                                  • Highly resistant to water or oil
                                                                                                  • Indicators are easy to see over a wide field of view
                                                                                                  • Tightening strength increased with no damage
                                                                                                  • Conductor thickness doubled to make wiring much easier

                                                                                                  應用

                                                                                                  Sensing & Instrumentation, Lighting

                                                                                                  技術規格

                                                                                                  Sensing Range Max

                                                                                                  2.1mm

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Sensor Output Type

                                                                                                  PNP-NO

                                                                                                  Supply Voltage DC Min

                                                                                                  12V

                                                                                                  Supply Voltage Min

                                                                                                  12VDC

                                                                                                  Supply Voltage Max

                                                                                                  24VDC

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  Sensor Body Material

                                                                                                  PBT (Polybutylene Terephthalate)

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Sensor Type

                                                                                                  Inductive Proximity Sensor

                                                                                                  Sensing Distance Min

                                                                                                  -

                                                                                                  Sensing Distance Max

                                                                                                  2.5mm

                                                                                                  Sensing Distance Nom

                                                                                                  -

                                                                                                  Supply Voltage DC Max

                                                                                                  24V

                                                                                                  Sensor Output Type

                                                                                                  PNP, NO

                                                                                                  Sensor Terminals

                                                                                                  Cable

                                                                                                  IP Rating

                                                                                                  IP68, IP68G

                                                                                                  Product Range

                                                                                                  GX-F Series

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Japan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90318080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.02
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
                                                                                                  An Avnet Company版權所有© 2025 Premier Farnell Ltd. 保留一切權利
                                                                                                  e絡盟 是 element14 Pte Ltd. 的商業名稱
                                                                                                  註冊號碼: 199501672R | 主營業處所: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741