2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Radar Sensors
                                                                                                  列印頁面

                                                                                                  QT50R-EU-AFHQ-FL

                                                                                                  Radar Sensor, 24 m, 12V to 30V, Stationary Objects, IP67, DIP Switch Configuration, -40°C to 65°C

                                                                                                  BANNER ENGINEERING
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  BANNER ENGINEERING QT50R-EU-AFHQ-FL
                                                                                                  製造商BANNER ENGINEERING
                                                                                                  製造商產品編號QT50R-EU-AFHQ-FL
                                                                                                  訂購代碼4752268
                                                                                                  Product RangeQT50R Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$38,210.490
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$38,210.49
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  BANNER ENGINEERING
                                                                                                  製造商BANNER ENGINEERING
                                                                                                  製造商產品編號QT50R-EU-AFHQ-FL
                                                                                                  訂購代碼4752268
                                                                                                  Product RangeQT50R Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Frequency Min24.05GHz
                                                                                                  Frequency Max24.25GHz
                                                                                                  Detection Range Max24m
                                                                                                  Supply Voltage Nom-
                                                                                                  Sensor Case / PackageModule
                                                                                                  No. of Pins5Pins
                                                                                                  SSB Noise Figure Typ-
                                                                                                  Voltage Conversion Gain Typ-
                                                                                                  AntennaInternal
                                                                                                  No. of Rx Antennas-
                                                                                                  No. of Rx Antennas Max-
                                                                                                  No. of Tx Antennas-
                                                                                                  No. of Tx Antennas Max-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product RangeQT50R Series
                                                                                                  Operating Temperature Max65°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  技術規格

                                                                                                  Frequency Min

                                                                                                  24.05GHz

                                                                                                  Detection Range Max

                                                                                                  24m

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  SSB Noise Figure Typ

                                                                                                  -

                                                                                                  Antenna

                                                                                                  Internal

                                                                                                  No. of Rx Antennas Max

                                                                                                  -

                                                                                                  No. of Tx Antennas Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  QT50R Series

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  24.25GHz

                                                                                                  Supply Voltage Nom

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Voltage Conversion Gain Typ

                                                                                                  -

                                                                                                  No. of Rx Antennas

                                                                                                  -

                                                                                                  No. of Tx Antennas

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Operating Temperature Max

                                                                                                  65°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90328900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.36288