需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$8,260.880 |
產品訊息
產品總覽
SP-016 series is a temperature and RTD smart probe with discrete I/O provides an easy way to integrate user thermopile-based heat flux sensor to the Omega Link Ecosystem. It performs the necessary calculations to provide the heat flux measurement in W/m2. This accepts heat flux sensors through its M12 4-pin connector and Omega Link Smart Interfaces through its M12 8-pin connector. It is integrated with an advanced suite of IIoT smart core features. Additionally, an integrated command line interface allows for quick serial setup of user smart probe and smart interface using standard terminal emulators.
- 1x heat flux thermopile including thermocouple temperature compensation monitoring device
- Software configurable through SYNC configuration software
- Smart core enabled data logging, integrated alarm and control, plug and play device detection
- 2.8VDC to 3.3VDC voltage
- Operating temperature range from -40 to 85°C
- Dimension is 22.1mm W x 96.7mm L
- Compatible with OEG, SYNC configuration software, Omega Link Cloud and Modbus networks
技術規格
Temperature and RTD Smart Probe with Discrete I/O
No SVHC (17-Jan-2022)
Driving Relays, Physical Alarms and Door Switches
技術文件 (1)
相關產品
找到 5 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證