需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,000.280 |
產品訊息
產品總覽
2525020210092 is an EV-board for WSEN-HIDS humidity sensor. The evaluation board of the humidity sensor provides the opportunity to verify the sensor performance and develop a prototype using an external processor, e.g. sensor shield for Arduino. It can be directly plugged into a sensor shield for Arduino using the mounted I2C pins. The evaluation board can also be mounted on a bread board using through hole pin header connections. The humidity sensor is a 16-bit digital ultra-low-power module with an integrated temperature sensor. Typical applications include HVAC systems, home and building automation, smart farming, data loggers, air conditioners and refrigerators.
- MEMS based capacitive sensing principle
- Relative humidity range from 0 to 100%
- Humidity accuracy of ±1.8% rH, 20 to 80% relative humidity
- Embedded analogue to digital converter
- I²C communication interface
- Operating temperature range from -40°C to 125°C
- Supply voltage range from 1.08 to 3.6V
技術規格
Evaluation Board
Humidity Sensor
No SVHC (25-Jun-2025)
2525020210002
Evaluation Board 2525020210002
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證