2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  列印頁面

                                                                                                  EVAL-CN0569-PMDZ

                                                                                                  Evaluation Board, ADPD2140, IR Light Angle Sensor

                                                                                                  ANALOG DEVICES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ANALOG DEVICES EVAL-CN0569-PMDZ
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號EVAL-CN0569-PMDZ
                                                                                                  訂購代碼4415335
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  7 有存貨

                                                                                                  需要更多?

                                                                                                  7 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,736.360
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,736.36
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號EVAL-CN0569-PMDZ
                                                                                                  訂購代碼4415335
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedADPD1080, ADPD2140
                                                                                                  Application Sub TypeIR Light Angle Sensor
                                                                                                  Kit ContentsEvaluation Board ADPD2140
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  EVAL-CN0569-PMDZ is a 4-layer printed circuit board (PCB) that allows evaluation of the CN-0569 infrared light angle sensor module for gesture recognition. The board is fabricated with a 0.5 oz./1 oz. copper cladding (external layers overplated to 1.5 oz.) and IPC-4101 (or IPC-4103) laminates and bonding materials.

                                                                                                  • Designed to use the I²C Pmod hardware interface
                                                                                                  • Evaluation board uses the standard 1 x 6, 0.1" (2.54mm) right-angle male header for I²C Pmod device
                                                                                                  • Small form-factor with PCB dimension of 68.58mm × 20.32mm x 1.5748mm
                                                                                                  • 2 x 3D-printed optical baffles included with EVAL-CN0569-PMDZ for use with onboard ADPD2140 sensors

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  IR Light Angle Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  IC / Module Used

                                                                                                  ADPD1080, ADPD2140

                                                                                                  Kit Contents

                                                                                                  Evaluation Board ADPD2140

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00001