2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  列印頁面

                                                                                                  AR49-M49-E01

                                                                                                  Programming Kit, AR49 Series Absolute Reflective Encoder Module

                                                                                                  BROADCOM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  BROADCOM AR49-M49-E01
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號AR49-M49-E01
                                                                                                  訂購代碼4626765
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3 有存貨

                                                                                                  需要更多?

                                                                                                  3 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$20,344.440
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$20,344.44
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  BROADCOM
                                                                                                  製造商BROADCOM
                                                                                                  製造商產品編號AR49-M49-E01
                                                                                                  訂購代碼4626765
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeProgramming Kit
                                                                                                  IC / Module UsedAR49-M49M, AR49-M25S
                                                                                                  Application Sub TypeTemperature Sensor
                                                                                                  Kit ContentsMCU-Based Programming Kit, USB Cable, DUT, Cable, Associated Programming Software
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  產品總覽

                                                                                                  AR49-M49-E01 is an universal programming kit for AR49 series encoders for all protocol options of SSI, SPI, RS485 and BiSS-C. The AR49-M49-E01 programming kit is designed to support a selection of Broadcom’s absolute encoders series such as AR49-M25S and AR49-M49M optical encoder modules and AR55-ABxx/ASxx hollow shaft and linear encoder ASICs. The AR55 is an absolute encoder ASIC designed to meet the growing demand for large-diameter rotary and linear motion applications. The AR49 series is an optical absolute encoder module that offers up to 25-bit single-turn (ST) position information and 24-bit multi-turn (MT) counts, hence a combined 49-bit high-resolution output.

                                                                                                  • USB powered
                                                                                                  • Support configurations of the AR49/AR55 series encoders
                                                                                                  • Support the following protocol options: RS485 option (2.5/5.0/10Mbps baud rate)
                                                                                                  • BiSS-C option, SPI 4-Wire option (single ended) and SSI 2-Wire option (configuration in SPI 4-Wire)

                                                                                                  內容

                                                                                                  1 unit of MCU-based programming kit, 1 unit of USB cable for PC interface, DUT cable and the associated programming software.

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Programming Kit

                                                                                                  Application Sub Type

                                                                                                  Temperature Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  IC / Module Used

                                                                                                  AR49-M49M, AR49-M25S

                                                                                                  Kit Contents

                                                                                                  MCU-Based Programming Kit, USB Cable, DUT, Cable, Associated Programming Software

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85437090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001