列印頁面
4 有存貨
需要更多?
4 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,038.670 |
價格Each
最少: 1
多項: 1
NT$6,038.67
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號DC2608A
訂購代碼4640418
技術資料表
Board TypeDemonstration Board
IC / Module UsedLTC2986CLX-1
Application Sub TypeDigital Temperature Measurement System
Kit ContentsDemonstration Board DC2618, DC2210
SVHCNo SVHC (25-Jun-2025)
產品總覽
DC2608A is a starter kit for demonstrating the performance and ease of use of the LTC2986-1, which is a complete temperature measurement system on a chip. The DC2618 is a member of the QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2986-1 and may be connected to any one of the sensor daughter boards.
- For the serial digital interface, DC2618 may be connected to DC2026 Linduino® One
內容
DC2618 (main demo circuit containing the LTC2986-1), DC2210 (a simple experiment circuit allowing bread boarding).
技術規格
Board Type
Demonstration Board
Application Sub Type
Digital Temperature Measurement System
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
LTC2986CLX-1
Kit Contents
Demonstration Board DC2618, DC2210
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001