2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  列印頁面

                                                                                                  ZMOD4410-EVK-HC

                                                                                                  Evaluation Kit, ZMOD4410, TVOC and Indoor Air Quality Gas Sensor

                                                                                                  RENESAS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  RENESAS ZMOD4410-EVK-HC
                                                                                                  製造商RENESAS
                                                                                                  製造商產品編號ZMOD4410-EVK-HC
                                                                                                  訂購代碼3293951
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  6 有存貨

                                                                                                  需要更多?

                                                                                                  6 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  1+NT$3,758.770
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$3,758.77
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  RENESAS
                                                                                                  製造商RENESAS
                                                                                                  製造商產品編號ZMOD4410-EVK-HC
                                                                                                  訂購代碼3293951
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedZMOD4410
                                                                                                  Application Sub TypeGas Sensor
                                                                                                  Kit ContentsZMOD4410 HiCom Board, ZMOD4410 Gas Sensor Brd w/ Gas sensor Mod, 0.5m Type-B USB to Micro-USB Cable
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  ZMOD4410-EVK-HC is an evaluation kit. It designed for evaluating Renesas’ ZMOD4410 gas sensor module for indoor air quality. The total volatile organic compounds (TVOC) measurement is one of the indicators for indoor air quality (IAQ). In addition, measurement modes are provided to measure the relative IAQ based on the air quality change, and to discriminate sulphur odours. This evaluation kit uses an FTDI controller on the communication board to handle the USB protocol, translate communications, and synchronize communications with the I²C interface. The sensor board includes a decoupling capacitor; however, I²C pull-up resistors are not assembled and are mounted on the communication board. The communication board has devices mounted on both sides. The components on the top side generate a stable supply voltage. A potentiometer can be used to adjust the internal supply voltage in the typical range from 1.8V to 3.6V.

                                                                                                  • Additional pins to measure power consumption and supply voltage
                                                                                                  • User-friendly EVK expedites configuration and evaluation of the ZMOD4410 gas sensor module

                                                                                                  內容

                                                                                                  ZMOD4410 sensor board, HiCom communication board (USB interface), and Micro-USB cable.

                                                                                                  技術規格

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Gas Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  IC / Module Used

                                                                                                  ZMOD4410

                                                                                                  Kit Contents

                                                                                                  ZMOD4410 HiCom Board, ZMOD4410 Gas Sensor Brd w/ Gas sensor Mod, 0.5m Type-B USB to Micro-USB Cable

                                                                                                  技術文件 (5)

                                                                                                  Product Change Notice EN

                                                                                                  User Manual EN

                                                                                                  EOL Notices EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.197615