列印頁面
可供訂購
製造商標準交貨時間:10 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$33,509.130 |
價格Each
最少: 1
多項: 1
NT$33,509.13
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商OMEGA
製造商產品編號CY670D-SD复制
製造商標準前置時間10 週
訂購代碼3885291
Product RangeCY670 Series
技術資料表
Sensing Temperature Min-271.8°C
Sensing Temperature Max226.85°C
Measured Temperature Min-271.8°C
Sensing Element-
Sensing Accuracy-
Measured Temperature Max226.85°C
Resistance-
Sensor Output TypeAnalogue
Sensor MountingFlat Mount
Product RangeCY670 Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
CY670D-SD is a CY670 series band D, cryogenic temperature sensor. The CY670 series silicon diode offers a more accurate reading of temperature ranges compared to previously marketed silicone diodes. Conforming to the curve CY670 standard voltage vs. temperature response curve, sensors within the CY670 series are interchangeable, and for many applications this do not require individual calibration.
- Bare die sensor with the smallest size and fastest thermal response time
- Non-magnetic sensor
- Maximum reverse voltage is 60V
- Sensing temperature : -271.8°C to 226.85°C
技術規格
Sensing Temperature Min
-271.8°C
Measured Temperature Min
-271.8°C
Sensing Accuracy
-
Resistance
-
Sensor Mounting
Flat Mount
SVHC
No SVHC (04-Feb-2026)
Sensing Temperature Max
226.85°C
Sensing Element
-
Measured Temperature Max
226.85°C
Sensor Output Type
Analogue
Product Range
CY670 Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90259000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00001