列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:7 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$22,165.680 |
價格Each
最少: 1
多項: 1
NT$22,165.68
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商OMEGA
製造商產品編號HFS-5复制
製造商標準前置時間7 週
訂購代碼4049245
Product RangeHFS Series
技術資料表
Thermocouple TypeT
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max120°C
Measured Temperature Max120°C
Sensor Body MaterialNylon (Polyamide)
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeHFS Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
HFS-5 is the first low-cost economical heat flux sensor on the market. It has minimal thickness while still maintaining excellent sensitivity. The heat flux sensor is flexible enough to be easily attached to round surfaces. Current applications are R&D of heat transfer components, energy efficiency of thermal systems, heat transfer education, wearable technology that detects calorie burn.
- Differential-temperature thermopile sensor type
- 14.0mV/(W/cm²) nominal sensitivity
- 360micron thickness
- 0.9K/(kW/m²) specific thermal resistivity
- 1.0K/W absolute HFS thermal resistance
- Heat flux range is +/- 150kW/m²
- Temperature range from -50°C to 120°C
- Total sensor dimension is 27mm W x 34mm H
- Sensor area is 9.2cm²
技術規格
Thermocouple Type
T
Measured Temperature Min
-50°C
Measured Temperature Max
120°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
HFS Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
120°C
Sensor Body Material
Nylon (Polyamide)
Lead Length - Metric
-
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
-
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:90329000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.101151