列印頁面
圖片僅供舉例說明。 請參閱產品描述。
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$61.540 |
| 10+ | NT$56.660 |
| 50+ | NT$47.510 |
| 100+ | NT$43.840 |
| 200+ | NT$42.950 |
| 700+ | NT$42.050 |
價格Each (Supplied on Cut Tape)
最少: 1
多項: 1
NT$61.54
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
此數量將會新增至訂單確認、發票、出貨備註、網頁確認電子郵件和產品標籤。
產品訊息
製造商EPCOS
製造商產品編號B59935C0120A070
訂購代碼3407758
Product RangeB59935
技術資料表
Resistance (25°C)0.3ohm
Thermistor MountingThrough Hole
Product RangeB59935
Operating Voltage Max30V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max1.8A
SVHCLead (25-Jun-2025)
Trip Current3.6A
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter22mm
Qualification-
產品總覽
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Resistance (25°C)
0.3ohm
Product Range
B59935
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
Lead (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
22mm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
1.8A
Trip Current
3.6A
Switching Temperature Max
-
Qualification
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Indonesia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Indonesia
承擔產品生產最後程序之國家
關稅編號:85334010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.005