列印頁面
圖片僅供舉例說明。 請參閱產品描述。
1,009 有存貨
需要更多?
1009 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$46.020 |
| 50+ | NT$35.520 |
| 100+ | NT$32.800 |
| 250+ | NT$30.210 |
| 500+ | NT$29.910 |
| 1000+ | NT$29.600 |
價格Each
最少: 1
多項: 1
NT$46.02
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TDK
製造商產品編號B59875C0120A070
訂購代碼9753311
Product RangeB59875 Series
技術資料表
Resistance (25°C)65ohm
Thermistor MountingThrough Hole
Product RangeB59875 Series
Operating Voltage Max265V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max55mA
Trip Current110mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
產品總覽
The B59875 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- Short response times
- UL approval
- VDE approval for selected types (license number 104843)
- ECQ certificate for selected types (file number 101-QA-2)
- Leaded disk, uncoated
應用
Safety, Industrial
技術規格
Resistance (25°C)
65ohm
Product Range
B59875 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
110mA
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
55mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Austria
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Austria
承擔產品生產最後程序之國家
關稅編號:85334010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.005