0
0 個項目NT$0.00
在 e絡盟台灣 中找到大量 500m Thermocouple Wire。我們庫存有來自世界頂級製造商的各種Thermocouple Wire,例如25m, 100m, 50m & 10m Thermocouple Wire,包括:Labfacility。

所有篩選條件

(1 已套用)

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
5143516

RoHS

Reel of 1
捲筒式包裝
1+NT$51,619.580
T
1640ft
500m
7 x 0.2mm
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
WT-305-D Series
5143521

RoHS

Reel of 1
捲筒式包裝
1+NT$78,236.320
K
1640ft
500m
7 x 0.2mm
0.219mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
WK-302-D Series
5143517

RoHS

Reel of 1
捲筒式包裝
1+NT$15,895.210
K
1640ft
500m
1 x 0.2mm
0.032mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
WK-203-D Series
5143522

RoHS

Reel of 1
捲筒式包裝
1+NT$75,010.210
K
1640ft
500m
7 x 0.2mm
0.219mm²
Stranded
ANSI
PFA (Perfluoroalkoxy)
-75°C
260°C
XS-751-ANSI Series
5143523

RoHS

Reel of 1
捲筒式包裝
1+NT$51,619.580
K
1640ft
500m
1 x 0.315mm
0.078mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
WK-201-D Series
5143518

RoHS

Reel of 1
捲筒式包裝
1+NT$75,010.210
K
1640ft
500m
7 x 0.2mm
0.219mm²
Stranded
IEC
PFA (Perfluoroalkoxy)
-75°C
260°C
XS-751-D Series
5143519

RoHS

Reel of 1
捲筒式包裝
1+NT$25,097.870
J
1640ft
500m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
WJ-200-D Series
5143514

RoHS

Reel of 1
捲筒式包裝
1+NT$29,842.870
VX
1640ft
500m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
WV-102-D Series
5143525

RoHS

Reel of 1
捲筒式包裝
1+NT$25,809.790
K
1640ft
500m
1 x 0.2mm
0.032mm²
Stranded
IEC
PTFE (Polytetrafluoroethylene)
-75°C
260°C
WK-200-D Series
5143520

RoHS

Reel of 1
捲筒式包裝
1+NT$32,262.870
J
1640ft
500m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
WJ-241-D Series
5143515

RoHS

Reel of 1
捲筒式包裝
1+NT$44,361.230
K
1640ft
500m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
WK-359-D Series
5143513

RoHS

Reel of 1
捲筒式包裝
1+NT$33,068.970
K
1640ft
500m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
WK-150-D Series
1-12,共 12 個商品
,共 1 頁

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM