列印頁面
圖片僅供舉例說明。 請參閱產品描述。
743 有存貨
需要更多?
743 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$127.380 |
| 25+ | NT$114.650 |
| 50+ | NT$105.310 |
| 100+ | NT$98.940 |
| 250+ | NT$92.990 |
| 500+ | NT$86.200 |
價格Each
最少: 1
多項: 1
NT$127.38
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MCABI-020-RC
訂購代碼2361099
Product RangeMP Sounders
技術資料表
Transducer FunctionSounder
Supply Voltage Min8VDC
Supply Voltage Max15VDC
TonesContinuous
Sound Pressure Level (SPL)85dBA
Current Rating30mA
Resonant Frequency2.3kHz
Transducer MountingThrough Hole
Product RangeMP Sounders
SVHCNo SVHC (21-Jan-2025)
產品總覽
The MCABI-020-RC is a continuous-tone black Electrical Mechanical Indicator with NORYL housing. The audio sounder operates at 8 to 15VDC voltage range and generates minimum 85dB sound at 10cm.
- Wave solderable and washable
- Sealed base
- -20 to +70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
應用
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
技術規格
Transducer Function
Sounder
Supply Voltage Max
15VDC
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
2.3kHz
Product Range
MP Sounders
Supply Voltage Min
8VDC
Tones
Continuous
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84798997
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.007