列印頁面
可供訂購
製造商標準交貨時間:17 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$136.040 |
| 5+ | NT$135.610 |
| 10+ | NT$135.170 |
| 20+ | NT$134.730 |
| 40+ | NT$122.300 |
| 100+ | NT$109.870 |
價格Each
最少: 1
多項: 1
NT$136.04
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MALLORY
製造商產品編號AST1427M-05Q
訂購代碼4408700
技術資料表
Transducer FunctionBuzzer
Supply Voltage Min3VAC
Tones-
Supply Voltage Max7VAC
Resonant Frequency2.731kHz
Sound Pressure Level (SPL)89dB
Current Rating60mA
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 7V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
技術規格
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.731kHz
Current Rating
60mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
3VAC
Supply Voltage Max
7VAC
Sound Pressure Level (SPL)
89dB
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3V to 7V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:0
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.084188