列印頁面
无库存
產品訊息
製造商KINGSTATE
製造商產品編號KCG0601
訂購代碼1502721
技術資料表
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Resonant Frequency3kHz
Sound Pressure Level (SPL)77dB
Current Rating80mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range1V to 1.7V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
技術規格
Transducer Function
Buzzer
Tones
-
Sound Pressure Level (SPL)
77dB
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
1V to 1.7V
Operating Temperature Max
60°C
Supply Voltage Min
1V
Resonant Frequency
3kHz
Current Rating
80mA
Capacitance
-
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85318095
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.0006