找到的與 "test" 相符的結果 13
在 e絡盟台灣 找到大量 Electromagnetic Buzzers 商品。我们备有各种 Electromagnetic Buzzers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Multicomp Pro。
檢視
買方
工程師
製造商
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Operating Current Max
Capacitance
Sound Level Distance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ NT$109.500 5+ NT$97.620 10+ NT$85.310 20+ NT$81.490 40+ NT$77.670 其他價格... | Buzzer | - | 12VDC | 12VDC | 2.3kHz | 85dB | 30mA | Internal | - | - | - | - | - | Noryl | 8VDC to 16VDC | -20°C | 70°C | Multicomp Pro Transducers | |||||
MULTICOMP PRO | Each | 1+ NT$157.030 25+ NT$144.300 50+ NT$130.720 100+ NT$120.960 250+ NT$114.170 其他價格... | Buzzer | - | - | 15V | 2.4kHz | 85dB | 30mA | Internal | 30mA | - | 10cm | Surface Mount | - | PPS (Polyphenylene Sulfide) | 8VDC to 15VDC | -20°C | 70°C | MP Transducers ABI | |||||
MULTICOMP PRO | Each | 1+ NT$104.830 25+ NT$88.700 50+ NT$77.250 100+ NT$72.580 250+ NT$68.760 其他價格... | Audio Indicator | - | - | 8V | 2300Hz | 85dB | 30mA | - | - | - | - | - | - | - | - | - | - | MP Transducers ABI | |||||
Each | 1+ NT$78.090 25+ NT$65.790 50+ NT$57.300 100+ NT$49.660 250+ NT$46.690 其他價格... | Buzzer | Continuous | 8V | 16V | 2.4kHz | 85dB | 40mA | External | 40mA | - | 10cm | SMD | - | PPS (Polyphenylene Sulfide) | 8V to 16V | -20°C | 70°C | Multicomp Pro Transducers | ||||||
Each | 1+ NT$89.130 25+ NT$75.120 50+ NT$65.790 100+ NT$61.540 250+ NT$58.150 其他價格... | Buzzer | Continuous | 1V | 30V | 5.5kHz | 90dB | 8mA | External | - | 0.018µF | - | Panel | 32AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V to 30V | -20°C | 70°C | Multicomp Pro Piezo Transducers | ||||||
Each | 1+ NT$189.710 10+ NT$162.970 25+ NT$147.700 50+ NT$123.090 | Buzzer | - | 220V | 220V | - | 80dB | 30mA | - | - | - | - | - | - | PBT (Polybutylene Terephthalate) | 160VAC to 260VAC | -20°C | 60°C | MP Transducers ABI | ||||||
MULTICOMP PRO | Each | 1+ NT$81.070 25+ NT$68.760 50+ NT$59.850 100+ NT$56.030 250+ NT$53.050 其他價格... | Buzzer | Continuous | 1V | 3V | 2.4kHz | 80dB | 30mA | External | 30mA | - | 10cm | SMD | - | PPS (Polyphenylene Sulfide) | 1V to 3V | -20°C | 70°C | Multicomp Pro Transducers | |||||
Each | 1+ NT$157.030 25+ NT$144.300 50+ NT$130.720 100+ NT$120.960 250+ NT$114.170 其他價格... | Buzzer | Continuous | - | 15V | 400Hz | 75dB | 25mA | Internal | - | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | MP Transducers ABI | ||||||
Each | 1+ NT$53.900 25+ NT$45.840 50+ NT$39.900 100+ NT$37.440 250+ NT$35.360 其他價格... | - | - | 1V | 30V | 4kHz | 75dB | 1mA | External | - | 0.01µF | - | Through Hole | - | Noryl | 1V to 30V | -20°C | 70°C | MP Transducers ABT | ||||||
MULTICOMP PRO | Each (Supplied on Cut Tape) 條帶式包裝 | 5+ NT$155.340 50+ NT$104.410 250+ NT$97.620 500+ NT$95.490 1000+ NT$94.220 | Sounder | - | 2V | 5V | 4kHz | 80dB | 100mA | External | - | - | - | SMD | - | LCP (Liquid Crystal Polymer) | 2V to 5V | -40°C | 85°C | MP Transducers ABT | |||||
MULTICOMP PRO | Each | 1+ NT$178.680 25+ NT$164.250 50+ NT$148.540 100+ NT$137.930 250+ NT$129.870 其他價格... | Audio Indicator | - | - | 15V | 400Hz | 75dB | 25mA | - | - | - | - | - | - | - | - | - | - | MP Transducers ABI | |||||
Each | 1+ NT$206.690 10+ NT$178.250 25+ NT$162.550 50+ NT$143.030 100+ NT$135.390 其他價格... | Audio Indicator | Single | 4V | 8V | 400Hz | 75dB | 25mA | Internal | - | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | Multicomp Pro Transducers | ||||||
MULTICOMP PRO | Each | 1+ NT$296.660 10+ NT$275.020 25+ NT$256.340 50+ NT$239.790 100+ NT$230.450 其他價格... | Buzzer | Fast Pulse | 4V | - | 2.9kHz | 88dB | 6mA | - | - | - | - | Panel | - | - | - | -20°C | 60°C | - | |||||