列印頁面
可供訂購
製造商標準交貨時間:36 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$744.860 |
| 2+ | NT$700.230 |
| 3+ | NT$655.600 |
| 5+ | NT$610.970 |
| 10+ | NT$566.340 |
| 20+ | NT$555.020 |
價格Each
最少: 1
多項: 1
NT$744.86
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商PUI AUDIO
製造商產品編號API-4260-LW150-2-R
訂購代碼4412325
技術資料表
Transducer FunctionAudio Indicator
Supply Voltage Min7VDC
TonesIntermittent
Supply Voltage Max24VDC
Resonant Frequency20kHz
Current Rating350mA
Sound Pressure Level (SPL)100dBA
Drive Circuit-
Capacitance-
Transducer MountingFlanged
Lead Wire26AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range7VDC to 24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
技術規格
Transducer Function
Audio Indicator
Tones
Intermittent
Resonant Frequency
20kHz
Sound Pressure Level (SPL)
100dBA
Capacitance
-
Lead Wire
26AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
7VDC
Supply Voltage Max
24VDC
Current Rating
350mA
Drive Circuit
-
Transducer Mounting
Flanged
IP Rating
-
Operating Voltage Range
7VDC to 24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85318040
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.027