有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$30,100.000 |
產品訊息
產品總覽
782121-01 is a GRAS 40PH-10 CCP free-field array microphone. It is low-cost microphone for general purpose measurements in arrays and matrices. Typically used for measuring and locating noise sources, and here the phase match is important to get good accuracy in the measurements. 40PH-10 has a wide useful frequency range reaching up to 20kHz and a large dynamic range topping at 135dB, the peak value before visible clipping. It has an integrated CCP preamplifier and is delivered with a built-in TEDS chip which enables it to be programmed as a complete unit. The GRAS 40PH-10 requires a constant current power supply, e.g. the GRAS 12AL CCP Supply, or any other CCP compatible power supply.
- Sensitivity: 50mV/Pa
- Front microphone venting
- Output impedance is less than 50 ohm
- Operation temperature range from -10 to 50°C/-50 to 122°F
- SMB connector
技術規格
Microphone
5kHz
-
-
-
50ohm
-
-
-
To Be Advised
CCP Free Field Array
-
20kHz
-
-
50ohm
-
-
-
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Denmark
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證