列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商TDK
製造商產品編號B54103H2020A001
訂購代碼2917137
Product RangePowerHap Series
技術資料表
Transducer Function-
Tones-
Piezoelectric Actuator Type-
Displacement35µm
Actuating Force10N
Resonant Frequency45kHz
Operating Current Max-
Capacitance0.85µF
Sound Pressure Level (SPL)-
Operating Temperature Min-40°C
Sound Level Distance-
Operating Temperature Max85°C
Product RangePowerHap Series
SVHCLead titanium zirconium oxide (17-Jan-2023)
產品總覽
The B54103H2020A001 is an actuator with adjustable haptic feedback.
- Large displacement
- Large displacement
- High force
- Low insertion height
- Fast response time
- Integrated sensor functionality
技術規格
Transducer Function
-
Piezoelectric Actuator Type
-
Actuating Force
10N
Operating Current Max
-
Sound Pressure Level (SPL)
-
Sound Level Distance
-
Product Range
PowerHap Series
Tones
-
Displacement
35µm
Resonant Frequency
45kHz
Capacitance
0.85µF
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (17-Jan-2023)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Austria
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Austria
承擔產品生產最後程序之國家
關稅編號:85365019
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead titanium zirconium oxide (17-Jan-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0001