2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Piezoelectric Actuators
                                                                                                  列印頁面

                                                                                                  B54102H1020A001

                                                                                                  Piezoelectric Actuator, Haptic, Type 7G, 65 µm, 15 N, 32 kHz, 0.9 µF, -40 °C

                                                                                                  TDK
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TDK B54102H1020A001
                                                                                                  製造商TDK
                                                                                                  製造商產品編號B54102H1020A001
                                                                                                  訂購代碼2917138
                                                                                                  Product RangePowerHap Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  420 有存貨

                                                                                                  需要更多?

                                                                                                  420 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,158.290
                                                                                                  5+NT$1,013.500
                                                                                                  10+NT$839.760
                                                                                                  20+NT$752.890
                                                                                                  40+NT$694.980
                                                                                                  56+NT$648.640
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,158.29
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TDK
                                                                                                  製造商TDK
                                                                                                  製造商產品編號B54102H1020A001
                                                                                                  訂購代碼2917138
                                                                                                  Product RangePowerHap Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Transducer Function-
                                                                                                  Tones-
                                                                                                  Piezoelectric Actuator Type-
                                                                                                  Displacement65µm
                                                                                                  Actuating Force15N
                                                                                                  Resonant Frequency32kHz
                                                                                                  Operating Current Max-
                                                                                                  Sound Pressure Level (SPL)-
                                                                                                  Capacitance0.9µF
                                                                                                  Sound Level Distance-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangePowerHap Series
                                                                                                  SVHCLead titanium zirconium oxide (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  B54102H1020A001 is a PowerHap piezo haptic actuator. It is an actuator with adjustable haptic feedback.

                                                                                                  • Large displacement, high acceleration
                                                                                                  • High force, low insertion height
                                                                                                  • Fast response time, integrated sensor functionality
                                                                                                  • Copper inner electrodes, titanium cymbals for displacement amplification
                                                                                                  • Previously known as PowerHap™ 7G
                                                                                                  • 0.9µF capacitance ( 1kHz, 1VRMS), 0.19mC loading charge (0 …120V)
                                                                                                  • Polarized piezo element, pay attention to the positive and negative terminal
                                                                                                  • Operating voltage range from 0 to 120V, 15N maximum compressive force on actuator
                                                                                                  • 1.2MV/s maximum voltage gradient, 0.9µF typ capacitance (1kHz, 1VRMS, 25°C)
                                                                                                  • Operating temperature range from -40 to +85°C (powered), -40 to +125°C (unpowered)

                                                                                                  技術規格

                                                                                                  Transducer Function

                                                                                                  -

                                                                                                  Piezoelectric Actuator Type

                                                                                                  -

                                                                                                  Actuating Force

                                                                                                  15N

                                                                                                  Operating Current Max

                                                                                                  -

                                                                                                  Capacitance

                                                                                                  0.9µF

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  PowerHap Series

                                                                                                  Tones

                                                                                                  -

                                                                                                  Displacement

                                                                                                  65µm

                                                                                                  Resonant Frequency

                                                                                                  32kHz

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  -

                                                                                                  Sound Level Distance

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  Lead titanium zirconium oxide (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Austria
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85365080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:Lead titanium zirconium oxide (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0001