列印頁面
圖片僅供舉例說明。 請參閱產品描述。
40 有存貨
需要更多?
40 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$261.130 |
| 10+ | NT$219.100 |
| 25+ | NT$202.540 |
價格Each
最少: 1
多項: 1
NT$261.13
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MCABS-277-RC
訂購代碼4242911
Product RangeMP ABS Series
技術資料表
Driver TypeMiniature
Impedance4ohm
External Width - Metric45.2mm
Power Rating Nom4W
Resonant Frequency180Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeSquare
External Width - Imperial1.78"
Product Dimensions45.2mm x 45.2mm x 28.2mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product RangeMP ABS Series
Speaker MountingPanel Mount
Power Rating Max6W
External Length - Metric45.2mm
External Depth - Metric28.2mm
External Length - Imperial1.78"
External Depth - Imperial1.11"
SVHCNo SVHC (21-Jan-2025)
產品總覽
Miniature speakers are used in products that require voice, music and sound reproduction. They generally have a wide frequency range making them versatile in terms of the sound they produce. Applications include headsets, access and security, lift panels, parking meters, medical products, PDAs, computers, smart phones, model railways, toys and games.
- 4ohm dynamic square speaker
- Dimension is 45 x 45 x 28mm
- With fixing holes
- 6W maximum input power
- Paper cone
技術規格
Driver Type
Miniature
External Width - Metric
45.2mm
Resonant Frequency
180Hz
Speaker Shape
Square
Product Dimensions
45.2mm x 45.2mm x 28.2mm
Frequency Range
200Hz to 20kHz
Frequency Response Max
20kHz
Product Range
MP ABS Series
Power Rating Max
6W
External Depth - Metric
28.2mm
External Depth - Imperial
1.11"
Impedance
4ohm
Power Rating Nom
4W
Sound Pressure Level (SPL)
80dB
External Width - Imperial
1.78"
Frequency Response Min
200Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
45.2mm
External Length - Imperial
1.78"
SVHC
No SVHC (21-Jan-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0358