2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  列印頁面

                                                                                                  53-820

                                                                                                  TWEETER, 2 TO 20KHZ, 50W, 89MM SQ

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO 53-820
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號53-820
                                                                                                  訂購代碼2827672
                                                                                                  您的零件号
                                                                                                  179 有存貨

                                                                                                  需要更多?

                                                                                                  179 件可于 4-5 個工作日後配送(美國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$39.320
                                                                                                  4+NT$36.170
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$39.32
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號53-820
                                                                                                  訂購代碼2827672
                                                                                                  Driver TypeTweeter
                                                                                                  External Width - Metric89mm
                                                                                                  Sound Pressure Level (SPL)-
                                                                                                  Product Height57.15mm
                                                                                                  External Width - Imperial3.504"
                                                                                                  Frequency Range2kHz to 20kHz
                                                                                                  Frequency Response Min2kHz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Temperature Grade-
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  Product Diameter-
                                                                                                  External Length - Metric89mm
                                                                                                  External Length - Imperial3.504"

                                                                                                  技術規格

                                                                                                  Driver Type

                                                                                                  Tweeter

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  -

                                                                                                  External Width - Imperial

                                                                                                  3.504"

                                                                                                  Frequency Response Min

                                                                                                  2kHz

                                                                                                  Temperature Grade

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Length - Metric

                                                                                                  89mm

                                                                                                  External Width - Metric

                                                                                                  89mm

                                                                                                  Product Height

                                                                                                  57.15mm

                                                                                                  Frequency Range

                                                                                                  2kHz to 20kHz

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  External Length - Imperial

                                                                                                  3.504"

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85318040
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.073483