需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,845.890 |
產品訊息
產品總覽
ABX00061 is an Arduino Nicla Voice facilitates always-on speech recognition that is ideal for various applications. The Nicla Voice board incorporates a Syntiant Neural Decision processor that permits multiple AI algorithms to run. The tiny board device features a microphone, a smart 6-axis motion sensor, and a magnetometer implementing ultra-low power predictive maintenance, gesture/voice recognition, and contactless applications. The Arduino Nicla Voice delivers on-board BLUETOOTH® Low Energy connectivity and compatibility with Nicla, Portenta, and MKR products.
- Powerful microcontroller equipped with a 2MP colour camera
- Tiny form factor of 22.86 x 22.86mm
- Integrated microphone, distance sensor, and intelligent 6-axis motion sensor
- On-board Wi-Fi and Bluetooth® low energy connectivity
- Standalone when battery-powered
- Expand existing projects with sensing capabilities
- Enable fast machine vision prototyping
技術規格
-
Cortex-M0, Cortex-M4
-
Arduino MKR and Portenta Boards
No SVHC (27-Jun-2024)
ARM
NDP120, nRF52832
Arduino Nicla Voice Board NDP120 & nRF52832
TUK SGACK902S Keystone Coupler
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
產品合規憑證