產品訊息
產品總覽
The Xbee shield allows an Arduino board to communicate wirelessly using Zigbee. It is based on the Xbee module from MaxStream. The module can communicate up to 100 feet indoors or 300 feet outdoors (with line-of-sight). It can be used as a serial/usb replacement or you can put it into a command mode and configure it for a variety of broadcast and mesh networking options. The shields breaks out each of the Xbee's pins to a through-hole solder pad. It also provides female pin headers for use of digital pins 2 to 7 and the analogue inputs, which are covered by the shield (digital pins 8 to 13 are not obstructed by the shield, so you can use the headers on the board itself). The Xbee shield was created in collaboration with Libelium, who developed it for use in their SquidBee motes (used for creating sensor networks).
- Xbee shield allows an Arduino board to communicate wirelessly using Zigbee
- Module can communicate up to 100 feet indoors or 300 feet outdoors
應用
Wireless, Communications & Networking, Portable Devices, RF Communications
技術規格
Xbee Shield
TUK SGACK902S Keystone Coupler
XBee Modules
To Be Advised
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
產品合規憑證