列印頁面
圖片僅供舉例說明。 請參閱產品描述。

29 有存貨
需要更多?
29 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$428.560 |
價格Each
最少: 1
多項: 1
NT$428.56
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商KITRONIK
製造商產品編號5623复制
訂購代碼3021757
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use Withmicro:bit
Kit ContentsServo:Lite Board w/ Battery Holder Pre-Fitted, 5x M3x8 Counter Sunk Pozi Steel screw, Perspex spacer
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
產品總覽
Versatile and effective servo board for the micro:bit that is capable of driving two servos simultaneously, ideal for simple projects such as buggies.
- Features five Zip™ colour addressable LEDs and are compatible with the Adafruit NeoPixels blocks for coding purposes
- The P0 connection is routed to the LEDs, with P1 matched to Servo 1 and P2 matched to Servo 2
- Optional third Servo channel if LEDs are disabled
- Produces a regulated power supply that is fed into the 3V & GND connections to power the micro:bit; removing the need to power the micro:bit separately
- Simple design layout; the micro:bit is simply bolted to the front using the supplied spacer and screws
- Max current (all servos): 1A
- Typical servo output voltage (Vm) @ 1A: 3.3V
- Powered by 3x AAA batteries (not included)
- Dimensions (HxWxD): 54x52x16mm
內容
Servo board, spacer and screws
技術規格
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Servo:Lite Board w/ Battery Holder Pre-Fitted, 5x M3x8 Counter Sunk Pozi Steel screw, Perspex spacer
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
Product Range
TUK SGACK902S Keystone Coupler
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85389011
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.026