列印頁面
圖片僅供舉例說明。 請參閱產品描述。
製造商ARDUINO
製造商產品編號ASX00003
訂購代碼3019379
Product RangeArduino MKR
其他名稱GTIN UPC EAN: 7630049200203
您的零件号
技術資料表
不再生產
產品訊息
製造商ARDUINO
製造商產品編號ASX00003
訂購代碼3019379
Product RangeArduino MKR
其他名稱GTIN UPC EAN: 7630049200203
技術資料表
Silicon ManufacturerArduino
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MKR Boards
Kit ContentsMKR Motor Carrier Board ASX00003
Product RangeArduino MKR
SVHCNo SVHC (27-Jun-2024)
產品總覽
ASX00003 is a MKR Motor Carrier. It is a comprehensive add-on board for MKR projects that can control servo, DC and stepper motors. The Carrier can also be used to connect other actuators and sensors via a series of 3-pin male headers.
- Provides 4x servo and 4x DC (2x standard, 2x high performance) motor outputs
- Sensing of current feedback for high-performance motors
- Two encoder sensor inputs and four 3-pin compatible analogue sensor inputs
- Onboard processor for automated control of some of the outputs
- I2C connector as a 4-pin male header
- On/Off switch with LED for power status indication
- LiPo battery connector (2S / 3S compatible) and power terminal block for adding an alternative power source
技術規格
Silicon Manufacturer
Arduino
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
MKR Motor Carrier Board ASX00003
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MKR Boards
Product Range
Arduino MKR
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.04