列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商KITRONIK
製造商產品編號5642复制
製造商標準前置時間5 週
訂購代碼3021717
Product RangeTUK SGACK902S Keystone Coupler
其他名稱GTIN UPC EAN: 0660902514335
您的零件号
113 有存貨
需要更多?
113 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$154.470 |
| 5+ | NT$151.390 |
| 10+ | NT$148.300 |
價格Each
最少: 1
多項: 1
NT$154.47
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商KITRONIK
製造商產品編號5642复制
製造商標準前置時間5 週
訂購代碼3021717
Product RangeTUK SGACK902S Keystone Coupler
其他名稱GTIN UPC EAN: 0660902514335
技術資料表
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
For Use Withmicro:bit
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
產品總覽
Ideal for beginners and classroom coding projects, the STOP:bit is a purpose built and pre-assembled traffic light project for the micro:bit. Using the micro:bit as the control box you can create a simple and effective pedestrian crossing without any soldering or fiddly connections.
- Uses 3x 10mm LEDs on the P0, P1 and P2 IO pins
- micro:bit can be attached directly (via included screws)
- Custom MakeCode blocks are available for easy coding, making it suitable for younger students
- Power to the LED is supplied from the micro:bit connections
- Multiple kits can be combined and coordinated with the micro:bits radio module for larger projects
- Snap off base section forms a stable cross stand
- Traffic light stands at 120mm high, PCB thickness is 1.6mm
內容
Traffic light board and screws
附註
Note: micro:bit shown for illustration only, not included.
技術規格
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
STOP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
Product Range
TUK SGACK902S Keystone Coupler
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85312020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.018