列印頁面
圖片僅供舉例說明。 請參閱產品描述。

14 有存貨
需要更多?
14 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,845.890 |
價格Each
最少: 1
多項: 1
NT$1,845.89
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ARDUINO
製造商產品編號ABX00050复制
製造商標準前置時間5 週
訂購代碼3874817
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Silicon ManufacturerNordic Semiconductor
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumbernRF52832
Kit ContentsNicla Sense ME nRF52832
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (27-Jun-2024)
產品總覽
Arduino® Nicla Sense ME board is a tiny, low-power tool that sets a new standard for intelligent sensing solutions. With the simplicity of integration and scalability of the Arduino ecosystem, the board combines four state-of-the-art sensors from Bosch Sensortec BHI260AP motion sensor system with integrated AI, BMM150 magnetometer, BMP390 pressure sensor, BME688 4-in-1 gas sensor with AI and integrated high-linearity, as well as high-accuracy pressure, humidity and temperature sensors. It is used in wireless sensor networks, datafusion, artificial intelligence and gas detection.
- Tiny size, packed with features
- Low power consumption
- Add sensing capabilities to existing projects
- When battery-powered, becomes a complete standalone board
- Powerful processor, capable of hosting intelligence on the edge
- Measures motion and environmental parameters
- Robust hardware including industrial-grade sensors with embedded AI
- BLE connectivity maximizes compatibility with professional and consumer equipment
- 24/7 always-on sensor data processing at ultra-low power consumption
技術規格
Silicon Manufacturer
Nordic Semiconductor
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
Nicla Sense ME nRF52832
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
nRF52832
Product Range
TUK SGACK902S Keystone Coupler
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.019958