需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$320.220 |
產品訊息
產品總覽
Grove - Optical Rotary Encoder(TCUT1600X01) is a transmissive sensor that includes an infrared emitter and two phototransistor detectors. Usually, the infrared emitter emits infrared rays, the phototransistor detectors receives the infrared rays, then the phototransistor is turned on, both of the output is High, the on-board LED indicators light up. When there is an obstacle blocking, the phototransistor can not receive the infrared rays, so the phototransistor will be turned off and both of the output will be Low, the on-board LED indicators fade away. It is used in automotive optical sensors, accurate position sensor for encoder, sensor for motion, speed, and direction and sensor for “turn and push” encoding.
- Double phototransistor detectors, can determine the direction of rotation
- On-board LED indicators
- Grove Interface, easy to use
- Operating voltage is 3.3V / 5V
- Operating temperature range from 40°C to +105°C
- 950nm wavelength
內容
Grove - optical rotary encoder(TCUT1600X01) x 1, Grove cable x 1.
技術規格
Optical Rotary Encoder Board
TUK SGACK902S Keystone Coupler
Arduino Board
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證