列印頁面
圖片僅供舉例說明。 請參閱產品描述。

8 有存貨
需要更多?
8 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$10,067.770 |
價格Each
最少: 1
多項: 1
NT$10,067.77
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商OMRON
製造商產品編號G3PE-515B-3N DC12-24
訂購代碼1973914
Product RangeG3PE Series
技術資料表
Load Current15A
Contact Configuration3PST
Operating Voltage Max30VDC
Control Voltage Max480VAC
Relay MountingDIN Rail
Switching ModeZero Crossing
Relay TerminalsQuick Connect
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min9.6VDC
Control Voltage Min200VAC
Product RangeG3PE Series
SVHCNo SVHC (17-Dec-2014)
產品總覽
The G3PE-515B-3N DC12-24 is a 3-phase Solid State Contactor with heat sinks and zero cross function. Solid state contactor is suitable for three-phase heaters reduced installation work with DIN track mounting. It has phototriac coupler insulation and yellow operation indicator.
- Surge pass protection improved surge dielectric strength for output currents
- Slim design with 3-phase output
應用
Industrial, HVAC
技術規格
Load Current
15A
Operating Voltage Max
30VDC
Relay Mounting
DIN Rail
Relay Terminals
Quick Connect
Contactor Terminals
Screw
Control Voltage Min
200VAC
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
3PST
Control Voltage Max
480VAC
Switching Mode
Zero Crossing
Contactor Mounting
DIN Rail
Operating Voltage Min
9.6VDC
Product Range
G3PE Series
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85364900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):1.25