列印頁面
SUL967460
Solid State Contactor, 1 Phase, IP20, 35 A, 600 VAC, 32 VDC, Zero Crossing, DIN Rail, Screw
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:14 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,987.660 |
| 5+ | NT$2,927.910 |
| 10+ | NT$2,868.160 |
價格Each
最少: 1
多項: 1
NT$2,987.66
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商CELDUC
製造商產品編號SUL967460复制
製造商標準前置時間14 週
訂購代碼4341849
Product Rangecelpac SUL9 Series
技術資料表
Load Current35A
Operating Voltage Max600VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Product Rangecelpac SUL9 Series
SVHCNo SVHC (27-Jun-2024)
產品總覽
SUL967460 is a SUL9-SUM9 series single phase power solid contactor. It is designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL. The application includes (AC-1 / LC A) heating elements.
- 22.5mm solid state contactor for space-saving design, ready to use with its heatsink
- Designed for resistive loads (AC-51), low profile housing type
- High I²t model <gt/> 6000A²s for MCB protection, input over-voltage protection
- Large control range from 3.5 to 32VDC with input current limiter, screws terminals (power)
- 2 points pluggable control connector, yellow LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels, AC type of relay
- 75A thyristor rating, 29A AC-1 at 40°C max. switching current, DIN rail type of mounting
- Single phase, AC on/off zero-cross function, switching voltage rate range from 24 to 600VAC
- PA 6 UL94VO housing material, 1000Mohm (500VDC) insulation resistance (25°C)
- Ambient temperature range from -55 to 100°C
內容
Single phase power solid contactor, Heatsink.
技術規格
Load Current
35A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
3.5VDC
SVHC
No SVHC (27-Jun-2024)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:85364190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證