列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
製造商標準交貨時間:18 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,797.240 |
| 5+ | NT$3,648.280 |
| 10+ | NT$3,506.580 |
價格Each
最少: 1
多項: 1
NT$3,797.24
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商CELDUC
製造商產品編號SOR867070
訂購代碼1305672
Product Rangeokpac SOR8 Series
技術資料表
Contact Configuration-
Load Current75A
Operating Voltage Max510Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Rangeokpac SOR8 Series
SVHCNo SVHC (14-Jun-2023)
產品總覽
The SOR867070 is a Power Solid State Relay designed for most types of loads. It has back to back thyristors on output with TMS² technology with a 150 to 510VAC 75A long lifetime expectancy. It also overvoltage protection on input (transil) and output (VDR) to have a high immunity according IEC/EN61000-4-4 and IEC/EN61000-4-5.
- With double removable input connectors spring terminals
- IP20 Protection rating
應用
Industrial
技術規格
Contact Configuration
-
Operating Voltage Max
510Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
okpac SOR8 Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:85364900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.073